There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
85 V AC
264 V AC
6.25 A
6.25 A
150 W
1
24 V DC
1 x
Screw terminal
(W x H) 37 mm x 130 mm
500 g
24 V
2904376
1 pc(s)
37 mm
130 mm
IP20
70 °C
-25 °C
UNO-PS/1AC/24DC/150W
Grey
37
130 mm
125 mm
130 mm
164.7 W
FALSE
TRUE
AC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 1343511 Phoenix Contact 2904376 Rail mounted PSU (DIN) 24 V DC 6.25 A 150 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1343511 Phoenix Contact 2904376 Rail mounted PSU (DIN) 24 V DC 6.25 A 150 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 1343511 Phoenix Contact 2904376 Rail mounted PSU (DIN) 24 V DC 6.25 A 150 W No. of outputs:1 x Content 1 pc(s)