There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
90 - 350 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
5 V DC
85 - 264 V/AC/90 - 350 V DC
264 V AC
3 A
3 A
15 W
Adjustable
1
5 V DC
1 x
Screw terminal
(L x W x H) 90 x 22.5 x 90 mm
200 g
5.5 V DC
4.5 V DC
+70 °C
-25 °C
2904595
1 pc(s)
Regulated
22.5 mm
90 mm
90 mm
Quint 4-PS
106 mm
15 W
Screw/plug terminals
3 A
not relevant
Datasheet 511787 Phoenix Contact 2904595 Rail mounted PSU (DIN) 5 V DC 3 A 15 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511787 Phoenix Contact 2904595 Rail mounted PSU (DIN) 5 V DC 3 A 15 W No. of outputs:1 x Content 1 pc(s)