
Technical specifications
- Withstand voltage 300 V/AC 30 s.
- Wire stripping length: 8 mm
- CURRENT CONSUMPTION 0.46 A (100 V/AC), 0.37 A (120 V/AC), 0.2 A (230 V/AC), 0.2 A (240 V/AC)
- Nominal power consumption 37 VA
- Type
Carry rail mounting
- Nominal input voltage
100-240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
24 V DC
- Input voltage
100 V/AC - 240 V AC
- Input voltage (max.)
240 V AC
- Max. output current
1.3 A
- Output current (max.) - rounded
1.3 A
30 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V
- Connection
Screws
- Dim
(L x W x H) 90 x 22.5 x 99 mm
- Weight
0.188 kg
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V
- Operating temperature (max.)
+70 °C
- Min. operating temperature (derating)
+60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2904597
- Content
1 pc(s)
- MTBF
1904000 h
- PSU features
Regulated
Adjustable voltage output
- Width
22.5 mm
- Height
99 mm
- Length
90 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
QUINT4-PS/1AC/24DC/1.3/SC
- Efficiency
90.7 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141025 Phoenix Contact 2904597 Rail mounted PSU (DIN) 24 V 1.3 A 30 W Content 1 pc(s)
Datasheet 2141025 Phoenix Contact 2904597 Rail mounted PSU (DIN) 24 V 1.3 A 30 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2141025 Phoenix Contact 2904597 Rail mounted PSU (DIN) 24 V 1.3 A 30 W Content 1 pc(s)
Description
This text is machine translated.





![Diagram shows efficiency curve of a converter. Two curves: (1) Input: 120V AC, Output: 24V DC; (2) Input: 230V AC, Output: 24V DC. X-axis: Output current I_out[A], Y-axis: Eta[%].](https://asset.conrad.com/media10/isa/160267/c1/-/en/002141025TI06/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)










