There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC 100 V - 240 V
Rail mounted PSU (DIN)
5 A
5 A
120 W
Adjustable
24 V DC
1 x
(L x W x H) 125 x 36 x 130 mm
700 g
29.5 V
24 V
+70 °C
-40 °C
2904600
1 pc(s)
Regulated
36 mm
130 mm
125 mm
IP20
+70 °C
-40 °C
QUINT4-PS/1AC/24DC/5
36
130 mm
125 mm
130 mm
163 W
FALSE
TRUE
AC
Screw connection
TRUE
IP20
None
None
Other
yes
User & Safety Instructions 1438974 Phoenix Contact 2904600 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1438974 Phoenix Contact 2904600 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)