
Technical specifications
- Dielectric strength 300 V/AC 60 s.
- Wire stripping length: 10 mm
- CURRENT CONSUMPTION 0.44 A (100 V/AC), 0.35 A (120 V/AC), 0.19 A (230 V/AC), 0.2 A (240 V/AC)
- Nominal power consumption 32.8 VA
- Nominal input voltage
100 - 240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
12 V DC
- Input voltage
100 V/AC - 240 V AC
- Input voltage (max.)
240 V AC
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
30 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Push-in connector
- Dim
(L x W x H) 90 x 22.5 x 106 mm
- Weight
0.181 kg
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V DC
- Operating temperature (max.)
+70 °C
- Min. operating temperature (derating)
+60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2904605
- Content
1 pc(s)
- MTBF
1848000 h
- PSU features
Adjustable voltage output
- Width
22.5 mm
- Height
106 mm
- Length
90 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
QUINT4-PS/1AC/12DC/2.5/PT
- Efficiency
90.9 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2140951 Phoenix Contact 2904605 Rail mounted PSU (DIN) 12 V DC 2.5 A 30 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2140951 Phoenix Contact 2904605 Rail mounted PSU (DIN) 12 V DC 2.5 A 30 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.


![The diagram shows the input current In [A] against the output current Iout [A]. Two lines: Uin=120 V AC (steeper), Uin=230 V AC (shallower).](https://asset.conrad.com/media10/isa/160267/c1/-/en/002140951TI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)



