
Technical specifications
- Dielectric strength 300 V/AC 60 s.
- Stripped length: 6.5 mm
- CURRENT CONSUMPTION 2.4 A (100 V/AC), 1.9 A (120 V/AC), 1.1 A (230 V/AC), 1.1 A (240 V/AC)
- Nominal power consumption 221 VA
- Nominal input voltage
100-240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
12 V DC
- Input voltage
100 V/AC - 240 V AC
- Input voltage (max.)
240 V AC
- Max. output current
15 A
- Output current (max.) - rounded
15 A
180 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
12 V
- Connection
Screws
- Dim
(L x W x H) 125 x 50 x 130 mm
- Weight
1 kg
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V
- Operating temperature (max.)
+70 °C
- Min. operating temperature (derating)
+60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2904608
- Content
1 pc(s)
- MTBF
1196000 h
- PSU features
Adjustable voltage output
Regulated
- Width
50 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
QUINT4-PS/1AC/12DC/15
- Efficiency
92 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141010 Phoenix Contact 2904608 Rail mounted PSU (DIN) 12 V 15 A 180 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2141010 Phoenix Contact 2904608 Rail mounted PSU (DIN) 12 V 15 A 180 W Content 1 pc(s)
Description
This text is machine translated.





![The diagram shows a current characteristic curve with two curves: 'Uin=120 V AC/Uout=12 VDC' (rising) and 'Uin=230 V AC/Uout=12 VDC' (flatter). X-axis: Iout [A], Y-axis: Iin [A].](https://asset.conrad.com/media10/isa/160267/c1/-/en/002141010TI05/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)












