
Technical specifications
- Dielectric strength 300 V/AC 60 s.
- Stripped length: 6.5 mm
- POWER CONSUMPTION 3.4 A (100 V/AC), 2.8 A (120 V/AC), 1.5 A (230 V/AC), 1.5 A (240 V/AC)
- Rated power consumption 271 VA
- Nominal input voltage
100-240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
48 V DC
- Input voltage
100 V/AC - 240 V AC
- Input voltage (max.)
240 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
240 W
- Output type (power supply units)
Adjustable
- Phases
1
- Connection
Screws
- Dim
(L x W x H) 125 x 50 x 130 mm
- Weight
1 kg
- Output voltage (max.)
48 V DC
- Operating temperature (max.)
+70 °C
- Min. operating temperature (derating)
+60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2904610
- Content
1 pc(s)
- MTBF
1242000 h
- PSU features
Adjustable voltage output
- Width
50 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
QUINT4-PS/1AC/48DC/5
- Efficiency
93.5 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141011 Phoenix Contact 2904610 Rail mounted PSU (DIN) 5 A 240 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2141011 Phoenix Contact 2904610 Rail mounted PSU (DIN) 5 A 240 W Content 1 pc(s)
Description
This text is machine translated.
















