
Technical specifications
- Dielectric strength 300 V/AC 60 s.
- Stripped length: 6.5 mm
- CURRENT CONSUMPTION 6.8 A (100 V/AC), 5.5 A (120 V/AC), 2.8 A (230 V/AC), 2.7 A (240 V/AC)
- Rated power consumption 519 VA
- Nominal input voltage
100-240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
48 V DC
- Input voltage
100 V/AC - 240 V AC
- Input voltage (max.)
240 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
480 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
48 V
- Connection
Screws
- Dim
(L x W x H) 125 x 70 x 130 mm
- Weight
1.3 kg
- Output voltage (max.)
48 V DC
- Output voltage (min.)
48 V
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
+60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2904611
- Content
1 pc(s)
- MTBF
1100000 h
- PSU features
Adjustable voltage output
Regulated
- Width
70 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
QUINT4-PS/1AC/48DC/10
- Efficiency
95 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141047 Phoenix Contact 2904611 Rail mounted PSU (DIN) 48 V 10 A 480 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2141047 Phoenix Contact 2904611 Rail mounted PSU (DIN) 48 V 10 A 480 W Content 1 pc(s)
Description
This text is machine translated.
















