
Technical specifications
- Product family: QUINT Power
- Push-in connection
- Width 70 mm
- Height: 130 mm
- Depth: 125 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 70 °C (> 60 °C DERATING 2.5 %/K)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Standards/regulations EN 61000-4-10
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Overvoltage category: Overvoltage category
- Pollution level: 2
- Vibration (operation): 5 Hz ... 100 Hz resonance search 2.3g, 90 min., resonance frequency 2.3g, 90 min. (In accordance with DNV GL Class C)
- Stripped length: 8 mm
- Conductor cross-section flexible min.: 0.2 mm²
- Conductor cross-section flexible max.: 1.5 mm²
- Conductor cross-section rigid min.: 0.2 mm²
- Conductor cross-section rigid max. 1 mm²
- Tightening torque min. 0.5 Nm
- Frequency range: 50 Hz ... 60 Hz
- Protection class: I
- Frequency: 50 Hz
- Rated input voltage range: 110 V DC ... 250 V DC
- Input voltage range: 110 V DC ... 250 V DC -18 % ... +40 %
- Voltage resistance max. 300 V AC 60 s
- Switch-on current impulse: Typical 11 A at 25 °C
- Switch-on current surge integral (I2t) < 0.3 A2S
- Switch-on current surge limitation 11 A.
- Mains failure bridging time: Typ. 37 ms (120 V AC);typ. 38 ms (230 V AC)
- CURRENT CONSUMPTION 5.6 A (110 V DC);2.3 A (250 V DC)
- Nominal power intake 474 VA
- Switch-on time typical: 300 ms (from SLEEP MODE)
- Switch-on time < 1 seconds
- Input fuse 12 A (slow-blow, internal)
- Selection of suitable fuse for the input protection: 10 A ... 16 A (characteristic B, C or comparable)
- Efficiency: Type. 93.5 % (120 V AC);typ. 94.7 % (230 V AC)
- Output characteristic: U/I Advanced;Smart HICCUP;FUSE MODE
- Rated output voltage 110 V DC
- Setting range of output voltage (USet): 110 V DC ... 135 V DC (power constant)
- Nominal output current (IN): 4 A.
- Static Boost (ISTAT.Boost): 5 A.
- Dynamic boost (IDyn.Boost) 6 A (5 s)
- Selective Fuse Breaking (ISFB) 24 A (15 ms)
- Magnetic fuse activation: A1 ... A4 / B2 ... B4 / C1 ... C2 / Z1 ... Z4
- Short-circuit-proof: Yes
- Idle: Yes
- Regenerative resistance ≤ 160 V DC
- Protection against overvoltage at output (OVP): < 150 V DC
- Remaining ripple: < 600 mV SS (at nominal values)
- Rise time: < 1 s (Uout = 10 % ... 90 %
- Series switching capability: Yes
- No-load power Maximum < 7 W (120 V AC);< 7 W (230 V AC)
- Load power rating max.: < 31 W (120 V AC);< 25 W (230 V AC)
- POWER LOSS SLEEP MODE < 7 W (120 VAC);< 7 W (230 VAC)
- Parallel switching capability: Yes, for redundancy and power increase
- Safety (secondary side): Electronic;thermomagnetic;thermal
- Input: 2 kV (test efficiency 4 - symmetric);4 kV (test efficiency 4 - asymmetric)
- Output:1 kV (test efficiency 3 - symmetric);2 kV (test efficiency 3 - asymmetric)
- Signal: 4 kV (test sharpness: 4 – unbalanced)
- Signalling types: LED, potential-free signal contact, Active signal output Out1 (digital, configurable);Active signal output Out2 (digital, analogue, configurable);Remote contact;Signal earth Snd
- Default: Closed (Uout > 0.9 usset)
- DIGITAL 24 V DC 1 A;30 V AC/DC 0.5 A
- Analogue: 4 mA ... 20 mA ±5 % (load ≤400 Ω)
- Signal earth Sgnd: Reference potential for Out1, Out2 and Rem
- Number of phases: 1
- Insulation voltage input/output: 4 kV AC (type test);2 kV AC (routine test)
- Switching frequency: 90.00 kHz ... 110.00 kHz (auxiliary converter stage);80.00 kHz ... 340.00 kHz (main converter stage);50.00 kHz ... 70.00 kHz (PFC level)
- MTBF (IEC 61709, SN 29500): > 1169000 h (25 °C);> 688000 h (40 °C);> 308000 h (60 °C)
- Service life (electrolytic capacitors): Life expectancy (electrolytic capacitors)
- Current 4 A
- Temperature 25 °C.
- Time 272000 h
- Additional text: Testing degree of accuracy 2
- Mounting dimensions
- Protective coating: No.
- Flammability class to UL 94 (housing / terminals): V0
- Case material: metal
- Execution of side parts: Aluminium
- Operating height: ≤ 4000 m (> 2000 m, observe derating)
- Climate class 3K3 (according to EN 60721)
- Max. ass. Humidity (operating): ≤ 95% (at 25°C, no condensation)
- Shock: 18 ms, 30 g, per direction of room (according to IEC 60068-2-27)
- Temp code: T4 (-25 ... +70 °C | > 60 °C, DERATING 2.5 %/K)
- EN 61010-1: II (≤ 4000 m)
- EN 62477-1: III (≤ 2000 m)
- CSA: CAN/CSA-C22.2 NO. 61010-1-1;CAN/CSA-C22.2 NO. 61010-1-12
- SIQ: Type-tested;CB-Scheme (IEC 61010-1, IEC 61010- 1-201, IEC 60950-2)
- Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
- Low Voltage Directive: Conformity to NSR Directive 2014/35/EU
- EMC requirements for immunity EN 61000-6-1;EN 61000-6-2
- Line-guided interference emission: Line-guided interference emission
- Interference radiation: Interference radiation
- DNV GL conductive emission of interference: DNV GL conductive emission of interference
- DNV: Class B
- DNV GL interference radiation: DNV GL interference radiation
- Discharge of static electricity: Discharge of static electricity
- Contact discharge 8 kV (test efficiency 4)
- 15 kV (test efficiency 4)
- Note: Criterion A: 0.5 / 1 period
- Criterion B: 5 / 50 / 250 periods
- Electromagnetic HF-field: Electromagnetic HF-field
- Test field strength 1000 A/m
- Fast Transients (Burst): Fast Transients (Burst)
- Surge voltage load (SURGE): Surge current load (SURGE)
- Conducted interference: Conducted interference
- Input/output/signal: Asymmetrical
- Voltage: 2.5 kV
- Magnetic field with energy-technical frequency: Magnetic field with energy-technical frequency
- Voltage dips: Voltage dips
- Voltage dip 0%
- Pulse-shaped magnetic field: Pulse-shaped magnetic field
- Asymmetric conductive interference variables: Asymmetric conductive interference variables
- 100 kHz testing level 1
- Test level 2 1 MHz
- 1.5 kHz 15 kHz (test level 3 4) test level
- 15 kHz 150 kHz (test level 4 4) test level
- Test level 5: 16.7 Hz 50 Hz 60 Hz 150 Hz 180 Hz (test efficiency 4)
- Test level 6: 16.7 Hz 50 Hz 60 Hz (Test efficiency 4)
- Dampened oscillating shaft: Dampened vibrating shaft
- Input, output (test level 1): 100 kHz 1 MHz (test level 3 - balanced)
- Input, output (test level 2) 10 MHz
- Input, output (test level 3): 100 kHz 1 MHz (test level 3 - unbalanced)
- Signals (test level 1): 100 kHz 1 MHz (test level 3 - balanced)
- Signals (test level 2): 100 kHz 1 MHz (test level 3 - unbalanced)
- Dampened oscillating magnetic field: Damped oscillating magnetic field
- Criteria: Criteria
- Criterion A: Normal operating behavior within the defined limits.
- Criterion B: Temporary impairment of the operating behavior, which the device itself corrects.
- Criterion C: Intermittent impairment of the operating behavior that the device itself corrects or can be restored by operating the controls.
- Surrounding temperature (startup type tested): -40 °C
- TRACK APPLICATIONS: EN 50121-3-2; EN 50121-5;EN 50163 ;IEC 62236-3-2;IEC 62236-5
- Control input (configurable) REM: Power output ON/OFF (SLEEP MODE)
- AC operation: AC operation
- National mains voltage typical: 120 V AC;230 V AC
- Voltage type of supply voltage: DC
- Frequency range AC: 50 Hz ... 60 Hz -10 % ... +10 %
- Frequency range (FN): 50 Hz ... 60 Hz -10 % ... +10 %
- Protective circuit: Transient overvoltage protection | Varistor, gas deflector
- Power factor (cos phi) 0.94
- Leakage current against PE: < 3.5 mA;0.7 mA (264 V AC, 60 Hz)
- DC-operation: DC-operation
- Derating: > 60 °C ... 70 °C (2.5 %/K)
- Control deviation: < 0.5 % (load change static 10 % ... 90 < %); 4 % (load change dynamic 10 % ... 90 < %, (10 Hz)); 0.25 % (input voltage variation ±10 %)
- POWER OUTPUT 440 W;550 W;660 W.
- Crest factor: Typ. 1.54 (120 V AC);typ. 1.57 (230 V/ AC)
- Signal Out 1 (configurable): Signal Out 1 (configurable)
- Signal Out 2 (configurable): Signal Out 2 (configurable)
- Signal relay 13/14 (configurable): Signal relay 13/14 (configurable)
- One-conductor/flexible clamping point with wire-end sleeve with plastic sleeve min.: 0.2 mm²
- Single-conductor/flexible clamping point with wire-end sleeve with plastic sleeve max.: 0.75 mm²
- One-conductor/clamping point flexible with wire-end sleeve without plastic sleeve min.: 0.2 mm²
- Single-conductor cable/clamping point flexible with wire-end sleeve without plastic sleeve max.: 1.5 mm²
- Wire cross section AWG min 24
- Conductor cross-section AWG max. 16
- Tightening torque max. 0.6 Nm
- Signal output: Signal output
- Pout: > 100 % (LED is amber, output power > 440 W);> 75 % (LED is green, output power > 330 W);> 50 % (LED is green, output power > 220 W)
- Uout: > 0.9 x USet (LED lights up green);< 0.9 x USet (LED flashes green)
- Insulation voltage output/PE: 0.5 kV DC (type test);0.5 kV DC (routine test)
- Insulation voltage input/PE: 3.5 kV AC (type test);2.4 kV AC (routine test)
- Environmental Protection Directive: RoHS Directive 2011/65/EU;WEEE;Reach
- Installation distance right / left 5 mm / 5 mm
- Installation distance above/below 50 mm / 50 mm
- Standard - limitation of mains harmonic currents EN 61000-3-2
- Standard - Electrical safety: IEC 61010-2-201
- Standard - Safe isolation IEC 61010-2-201
- Standard - safety for measurement, control, regulation and laboratory devices: IEC 61010-1
- Charging according to DIN 41773-1
- Approval - requirement of the semiconductor industry with regard to mains voltage drops: SEMI F47-0706, EN 61000-4-11
- UL approvals: UL listed UL 61010-1;UL 121201 & CSA C22.2 No. 213-17 Class I, Division 2, Groups A, B, C, D T4 (hazardous location)
- EMC requirements for power supply: IEC 61850-3 (G,H);EN 61000-6-5 (switchgear)
- Harmonic currents: Harmonic currents
- Flicker: Flicker
- Number of periods: 0.5 / 1 / 5 / 50 / 250 periods
- Dampened sine vibrations (ring wave): Dampened sine-wave oscillations (ring wave)
- Output: 336 VA (120 V, UOUT = 24 V, IOUT = static. Boost);345 VA (230 V, UOUT = 24 V, IOUT = stat. Boost)
- Shipbuilding approval: DNV GL applied for
- Emitted interference: Interference acc . To EN 61000-6-3 (residential and commercial) and EN 61000-6-4 (industrial sector)
- Immunity: Immunity to EN 61000-6-1-6-2 (residential area), EN 61000-6-2 -6-2 (industrial area) and EN 61000-6-5 -2-4 (switching systems), IEC/EN 61850-3-6-4 (power supply)
- Product type
Power supply unit
- Min. input voltage
100 V AC
110 V DC
- Input voltage (max.)
240 V AC
250 V DC
- Max. output current
4 A
- Output current (max.) - rounded
4 A
474 VA
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
110 V DC
- No. of outputs
1 x
- Connection
Screws
Push-in spring-loaded terminal
- Dim
(L x W x H) 125 x 70 x 130 mm
- Output voltage (max.)
135 V DC
- Output voltage (min.)
110 V DC
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2904613
- Content
1 pc(s)
- MTBF
1169000 h
- PSU features
Adjustable voltage output
- Width
70 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
70 °C
- Min. temperature
-25 °C
- Type
QUINT4-PS/1AC/110DC/4
- Efficiency
94.7 %
- Depth
125 mm
- Recess height
130 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579789 Phoenix Contact 2904613 Power supply unit 110 V DC 4 A 474 VA No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3579789 Phoenix Contact 2904613 Power supply unit 110 V DC 4 A 474 VA No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.










