
Technical specifications
- Dielectric strength 300 V/AC 60 s.
- Wire stripping length: 8 mm
- CURRENT CONSUMPTION 6.8 A (100 V/AC), 5.5 A (120 V/AC), 2.8 A (230 V/AC), 2.7 A (240 V/AC)
- Nominal power consumption 520 VA
- Nominal input voltage
100-240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
24 V DC
- Input voltage
100 V/AC - 240 V AC
- Input voltage (max.)
240 V AC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
480 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
24 V
- Connection
Screws
- Dim
(L x W x H) 125 x 70 x 130 mm
- Weight
1.3 kg
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V
- Operating temperature (max.)
+75 °C
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
+60 °C
- Operating temperature (min.)
-40 °C
- Manufacturer part #
2904617
- Content
1 pc(s)
- MTBF
868000 h
- PSU features
Adjustable voltage output
- Width
70 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
QUINT4-PS/1AC/24DC/20/+
- Efficiency
94.2 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2140956 Phoenix Contact 2904617 Rail mounted PSU (DIN) 24 V 20 A 480 W Content 1 pc(s)
Datasheet 2140956 Phoenix Contact 2904617 Rail mounted PSU (DIN) 24 V 20 A 480 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2140956 Phoenix Contact 2904617 Rail mounted PSU (DIN) 24 V 20 A 480 W Content 1 pc(s)
Description
This text is machine translated.

![Diagram shows power relationship for two voltages. Line 1: 120 V AC/24 V DC. Line 2: 230 V AC/24 V DC. X-axis: Output current [A], Y-axis: Input current [A].](https://asset.conrad.com/media10/isa/160267/c1/-/en/002140956TI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)














