There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 - 500 V/AC
Rail mounted PSU (DIN)
10 A
10 A
240 W
Adjustable
24 V DC
3 x
Screw terminal
(L x W x H) 125 x 50 x 130 mm
900 g
29.5 V
24 V
70 °C
-40 °C
2904621
1 pc(s)
Regulated
50 mm
130 mm
125 mm
IP20
QUINT4-PS/3AC/24DC/10
50
130 mm
125 mm
130 mm
274 W
FALSE
TRUE
AC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 1438978 Phoenix Contact 2904621 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:3 x Content 1 pc(s)
User & Safety Instructions 1438978 Phoenix Contact 2904621 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:3 x Content 1 pc(s)