
Technical specifications
- Stripped length: 6.5 mm
- CURRENT CONSUMPTION 1.43 A (120 V/AC), 0.75 A (277 V/AC)
- Rated power consumption 147.7 VA
- Nominal input voltage
100 - 240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
24 V DC
- Input voltage
85 V/AC - 305 V AC
- Input voltage (max.)
305 V AC
- Max. output current
3.5 A
- Output current (max.) - rounded
3.5 A
84 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V
- Connection
Screws
- Dim
(L x W x H) 61 x 90 x 90 mm
- Weight
0.3 kg
- Output voltage (max.)
24 V DC
- Output voltage (min.)
22.5 V
- Operating temperature (max.)
+70 °C
- Min. operating temperature (derating)
+55 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2904945
- Content
1 pc(s)
- MTBF
1094000 h
- PSU features
Adjustable voltage output
- Width
90 mm
- Height
90 mm
- Length
61 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
STEP-PS/277AC/24DC/3.5
- Efficiency
88 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225619 Phoenix Contact 2904945 Rail mounted PSU (DIN) 24 V 3.5 A 84 W Content 1 pc(s)
Datasheet 2225619 Phoenix Contact 2904945 Rail mounted PSU (DIN) 24 V 3.5 A 84 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225619 Phoenix Contact 2904945 Rail mounted PSU (DIN) 24 V 3.5 A 84 W Content 1 pc(s)
Description
This text is machine translated.












