
Technical specifications
- Wire stripping length: 8 mm
- CURRENT CONSUMPTION 7 A (48 V, IBOOST)
- Nominal input voltage
48 V/DC
- Product type
DC/DC converter
- Min. input voltage
30 V DC
- Output voltage
48 V DC
- Input voltage
30 V/DC - 60 V DC
- Input voltage (max.)
60 V DC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Output type (power supply units)
Fixed voltage
- Connection
Push-fit screw connector
- Dim
(L x W x H) 125 x 48 x 130 mm
- Weight
0.9 kg
- Output voltage (max.)
48 V DC
- Operating temperature (max.)
+70 °C
- Min. operating temperature (derating)
+60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2905008
- Content
1 pc(s)
- MTBF
872000 h
- PSU features
DC-to-DC converter
- Width
48 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
QUINT-PS/48DC/48DC/5
- Efficiency
93 %
48
130 mm
125 mm
130 mm
FALSE
DC
Screw connection
TRUE
IP20
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225621 Phoenix Contact 2905008 DC/DC converter 5 A Content 1 pc(s)
Datasheet 2225621 Phoenix Contact 2905008 DC/DC converter 5 A Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225621 Phoenix Contact 2905008 DC/DC converter 5 A Content 1 pc(s)
Description
This text is machine translated.












