
Technical specifications
- Wire stripping length: 8 mm
- POWER CONSUMPTION 3.5 A (96 V/DC), 3.1 A (110 V/DC)
- Product type
DC/DC converter
- Min. input voltage
67.2 V DC
- Output voltage
24 V DC
- Input voltage
67.2 V/DC - 154 V DC
- Input voltage (max.)
154 V DC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Output type (power supply units)
Fixed voltage
- Connection
Push-fit screw connector
- Dim
(L x W x H) 125 x 48 x 130 mm
- Weight
0.9 kg
- Output voltage (max.)
24 V DC
- Operating temperature (max.)
+70 °C
- Min. operating temperature (derating)
+60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2905010
- Content
1 pc(s)
- MTBF
1357000 h
- PSU features
DC-to-DC converter
- Width
48 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
QUINT-PS/96-110DC/24DC/10
- Efficiency
92 %
48
130 mm
125 mm
130 mm
FALSE
DC
Screw connection
TRUE
IP20
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225623 Phoenix Contact 2905010 DC/DC converter 10 A Content 1 pc(s)
Datasheet 2225623 Phoenix Contact 2905010 DC/DC converter 10 A Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225623 Phoenix Contact 2905010 DC/DC converter 10 A Content 1 pc(s)
Description
This text is machine translated.












