There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard surge protection
Switchboards
40 kA
240 V AC
25 ns
-40°C ... 80 °C
IP20
2905344
T2
Grey-white (RAL 7035)
Traffic gey (RAL 7042)
IEC 61643 2011 | EN 61643 2012
(W x H x D) 37.3 x 89.9 x 74.5 mm
37.3 mm
89.9 mm
74.5 mm
1 pc(s)
yes
Datasheet 1573938 Phoenix Contact 2905344 VAL-SEC-T2-3C-350 Switchboard surge protection Surge protection for: Switchboards 40 kA 1 pc(s)
User & Safety Instructions 1573938 Phoenix Contact 2905344 VAL-SEC-T2-3C-350 Switchboard surge protection Surge protection for: Switchboards 40 kA 1 pc(s)