There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard surge protection
Switchboards
25 kA
230 V
IP20
2905465
FLT-SEC-T1 + T2-1 C -350/25-FM
IEC 61643, EN 61643 2012 2011
(W x H x D) 35.60 x 95.20 x 74.50 mm
35.60 mm
95.20 mm
74.50 mm
1 pc(s)
DIN rail (top hat rail) 35 mm
1
IP20
yes
Datasheet 1499624 Phoenix Contact 2905465 FLT-SEC-T1+T2-1C-350/25-FM Switchboard surge protection Surge protection for: Switchboards 25 kA
User & Safety Instructions 1499624 Phoenix Contact 2905465 FLT-SEC-T1+T2-1C-350/25-FM Switchboard surge protection Surge protection for: Switchboards 25 kA