There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard surge protection
Switchboards
25 kA
240 V AC
25 ns
-40°C ... 80 °C
IP20
2905467
T1 || T1 + T2
Grey-white (RAL 7035)
Traffic gey (RAL 7042)
IEC 61643 2011 | EN 61643 2012
(W x H x D) 71.2 x 95.2 x 74.5 mm
71.2 mm
95.2 mm
74.5 mm
1 pc(s)
DIN rail (top hat rail) 35 mm
2
IP20
yes
Datasheet 1573937 Phoenix Contact 2905467 FLT-SEC-T1+T2-2C-350/25-FM Switchboard surge protection Surge protection for: Switchboards 25 kA
User & Safety Instructions 1573937 Phoenix Contact 2905467 FLT-SEC-T1+T2-2C-350/25-FM Switchboard surge protection Surge protection for: Switchboards 25 kA