
Technical specifications
- Division unit: 4 TE
- Power supply system IEC: DC
- Mounting type: Mounting rail 35 mm
- Material housing: PA 6.6
- Pollution level: 2
- Flammability class according to UL 94: V-0
- Design: Mounting rail module one-piece
- Overvoltage protection fault message: Optical
- Protective conductor current IPE: ≤ 70 µA DC
- Connection type: screw terminals.
- Rated load current IL 50 A.
- Product type
Surge arrester
- Surge protection for
PV systems
- Operating temperature
-40 °C - +80 °C
IP20
- Manufacturer part #
2905639
- Factory colour
Traffic grey
- Dim
(W x H x D) 120 x 120 x 65.5 mm
- Width
120 mm
- Height
120 mm
- Depth
65.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225640 Phoenix Contact 2905639 VAL-MB-T1/T2 1000DC-PV/2+V Surge arrester Surge protection for: PV systems 1 pc(s)
Datasheet 2225640 Phoenix Contact 2905639 VAL-MB-T1/T2 1000DC-PV/2+V Surge arrester Surge protection for: PV systems 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225640 Phoenix Contact 2905639 VAL-MB-T1/T2 1000DC-PV/2+V Surge arrester Surge protection for: PV systems 1 pc(s)
Description
This text is machine translated.












