
Technical specifications
- Division unit: 4 TE
- Mounting type: Mounting rail 35 mm
- Material housing: PA 6.6
- Pollution level: 2
- Flammability class according to UL 94: V-0
- Design: Mounting rail module one-piece
- Overvoltage protection fault message: Optical, remote signaling contact
- Protective conductor current IPE: ≤ 55 µA DC
- Connection type: screw terminals.
- Rated load current IL 50 A.
- Product type
Surge arrester
- Surge protection for
PV systems
- Operating temperature
-40 °C - +80 °C
IP20
- Manufacturer part #
2905646
- Factory colour
Traffic grey
- Dim
(W x H x D) 120 x 120 x 65.5 mm
- Width
120 mm
- Height
120 mm
- Depth
65.5 mm
- Content
1 pc(s)
- Packaging type
Piece
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225643 Phoenix Contact 2905646 VAL-MB-T2 1500DC-PV/2+V-FM Surge arrester Surge protection for: PV systems Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225643 Phoenix Contact 2905646 VAL-MB-T2 1500DC-PV/2+V-FM Surge arrester Surge protection for: PV systems Piece 1 pc(s)
Description
Double terminal for safe and simple equipotential bonding connection. Screw shafts with raised domes for safe working. Main connections with extended inlet trichters for increased leakage resistance.
This text is machine translated.
This text is machine translated.












