
Number
Technical specifications
- Flammability class according to UL 94: V-0
- Mounting type: Mounting rail 35 mm
- Number of poles: 1
- Protection class III
- Design: Mounting rail module one-piece
- Fuse type: Electronic
- Dimensioning surge voltage: 0.5 kV
- Operating voltage 18 V DC ... 30 V DC
- Rated voltage 24 V DC
- Rated current IN: Max. 80 A DC (with double infeed IN+ with at least 2 x 6 mm²)
- Fail-safe element: 15 A DC (per output channel)
- Efficiency> 99%
- Quiescent current I0: type. 50 mA
- Power loss 1.2 W (at idle)
- Waiting time after switching off a channel: 10 s (in case of overload / short circuit)
- Temperature derating 40 A DC (at 70 °C (65 °C at UL 2367)
- Trigger type: E (electronic)
- Required pre-fuse: Not required, integrated fail-safe element
- Electrical strength: Max. 30 V DC (load circuit)
- Switch-off time for load circuit: 0.02 s (> 1.3 x IN)
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm²
- Conductor cross-section AWG: 24 ... 12
- Conductor cross-section flexible m. Ferrule w. Plastic sleeve: 1.5 mm² ... 25 mm²
- Conductor cross-section flexible m. Ferrule without plastic sleeve: 0.25 mm² ... 2.5 mm²
- OPERATING VOLTAGE DC: 0 V DC ... 30 V DC
- Operating current DC: 1 mA DC ... 100 mA DC
- Product type
RCCB
- Type
Electronic device protection switch
- Connection
Push-in connector
- Contact type
1 maker
- Factory colour
Light grey
- Min. temperature
+70 °C
- Max. temperature
-25 °C
IP20
- Length
121 mm
- Width
41 mm
- Height
130 mm
- Content
1 pc(s)
- Type
CBM E8 24DC/0.5-10A NO-R
- Dim
(L x W x H) 121 x 41 x 130 mm
- Nominal current
80 A
- Input voltage
24 V DC
- Number of pins
1
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141027 Phoenix Contact 2905744 CBM E8 24DC/0.5-10A NO-R RCCB 1 maker 1 pc(s)
Datasheet 2141027 Phoenix Contact 2905744 CBM E8 24DC/0.5-10A NO-R RCCB 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2141027 Phoenix Contact 2905744 CBM E8 24DC/0.5-10A NO-R RCCB 1 maker 1 pc(s)
Description
This text is machine translated.














