
Technical specifications
- Connection type: screw terminals.
- Tightening torque: 1 Nm ... 1 Nm
- Conductor cross-section flexible: 0.5 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.5 mm² ... 2.5 mm².
- Wire cross-section AWG: 20 ... 14
- Width 17.5 mm
- Height: 89.5 mm
- Depth: 65.5 mm
- Colour: Grey (RAL 7042)
- Flammability class according to UL 94: V0
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -25 °C ... 55 °C
- Ambient temperature (storage/transport): -25 °C ... 70 °C
- Standards/regulations EN 50178
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- Permissible air humidity (operation): 15 % ... 85 %
- Nominal frequency: 48 Hz ... 63 Hz
- Designation Connection: Potential-afflicted, terminals A1-B1
- Stripped length: 8 mm
- All mounting positions permitted
- UL 508 listed
- UL, USA / Canada: UL, USA / Canada
- Operating mode 100 % ED
- CE CE
- Certificate: UKCA-compliant
- INPUT VOLTAGE RANGE: 24 V AC/DC ... 240 V AC/DC -15 % ... +10 %
- Nominal power intake 4 VA
- Function: E: Delayed pick up;Rs: Delayed pick up with control contact;ES: Delayed pick up with control contact;Ws: Single shot leading edge with control contact
- Installation instructions: On standard rail NS 35 according to EN 60715
- Electromagnetic compatibility: Conformity to EMC directive
- Low-voltage directive: Conformity to the NS directive
- Interference radiation: Interference radiation
- Immunity speed EN 61000-6-2
- Switching voltage max. 250 V AC (according to IEC 60664-1)
- Status display: Green LED (Power);yellow LED (relay active)
- Insulation: Base insulation
- Contact version 1 potential-free changeover contacts
- UKCA
- Switching: Switching
- Mechanical life 15x 106 switching cycles
- Breaking capacity (resistive load) maximum: 1250 VA (5 A / 250 V AC)
- Electrical life: 1x 105 switching cycles
- Output fuse 5 A (quick-blow)
- Readiness time 100 ms
- Basic accuracy: ± 1 % (from full scale)
- Repeatability ≤ 0.5 % ±5 ms
- Setting range Time: 50 ms ... 1 H (5 time-end ranges)
- Setting accuracy: ≤ 5 % (from full scale value)
- Taxes: Taxes
- Control impulse length: ≥ 50 ms (DC);≥ 100 ms (AC)
- Test voltage for relay coil/relay contact: 4 kV
- Typical temperature coefficient: ≤ 0.01 %/K.
- Protection type (casing): IP40 (casing)
- Protection type (connection terminals) IP20 (connection terminals)
- Packaging type
Piece
- Product type
TDR
- Type
ETD-BL-1T-230
- Type
Multifunction
- Connection
Screws
- Min. operating voltage
24 V DC/AC
- Max. operating voltage
240 V DC/AC
- Operating voltage
24 - 240 V DC/AC
- Contact type
1 change-over
- Switching voltage (max.)
250 V AC
- Max. switching capacity
1250 VA
- Time range (min.)
50 ms
- Time range (max.)
1 h
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Length
65.5 mm
- Width
17.5 mm
- Height
89.5 mm
- Depth
65.5 mm
- Dim
(L x W x H) 65.5 x 17.5 x 89.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3579836 Phoenix Contact 2905813 ETD-BL-1T-230 TDR Multifunction 1 pc(s) Time range: 50 ms - 1 h 1 change-over Piece
User & Safety Instructions
User & Safety Instructions 3579836 Phoenix Contact 2905813 ETD-BL-1T-230 TDR Multifunction 1 pc(s) Time range: 50 ms - 1 h 1 change-over Piece
Description
This text is machine translated.




