There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard surge protection
Switchboards
50 kA
400 V AC
100 ns
-40°C ... 80 °C
IP20
2905987
T1/T2
Grey-white (RAL 7035)
Traffic gey (RAL 7042)
IEC 61643 2011 | EN 61643 2012
(W x H x D) 35.6 x 95.2 x 74.5 mm
35.6 mm
95.2 mm
74.5 mm
1 pc(s)
DIN rail (top hat rail) 35 mm
IP20
yes
Datasheet 1573929 Phoenix Contact 2905987 FLT-SEC-P-T1-1C-440/35-FM Switchboard surge protection Surge protection for: Switchboards 50 kA
User & Safety Instructions 1573929 Phoenix Contact 2905987 FLT-SEC-P-T1-1C-440/35-FM Switchboard surge protection Surge protection for: Switchboards 50 kA