
Technical specifications
- Flammability class according to UL 94: V-0
- Mounting type: Mounting rail 35 mm
- Number of poles: 1
- Protection class III
- Design: Mounting rail module one-piece
- Fuse type: Electronic
- Dimensioning surge voltage: 0.5 kV
- Operating voltage 18 V DC ... 30 V DC
- Rated voltage 24 V DC
- Rated current IN: Max. 16 A DC (IN+)
- Fail-safe element: 4 A DC (per output channel)
- Efficiency> 99%
- Quiescent current I0: type. 33 mA
- Power loss: type. 0.8 W (at idle)
- Waiting time after switching off a channel: 5 s (in case of overload / short circuit)
- Trigger type: E (electronic)
- Required pre-fuse: Not required, integrated fail-safe element
- Electrical strength: Max. 35 V DC (load circuit)
- Switch-off time for load circuit: ≤ 10 ms (in case of short circuit> 2.0 x IN)
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm²
- Conductor cross-section AWG: 24 ... 12
- Conductor cross-section flexible m. Ferrule w. Plastic sleeve: 0.25 mm² ... 1.5 mm².
- Conductor cross-section flexible m. Ferrule without plastic sleeve: 0.25 mm² ... 2.5 mm²
- OPERATING VOLTAGE DC: 0 V DC ... 30 V DC
- Operating current DC 100 mA DC
- Product type
RCCB
- Type
Electronic device protection switch
- Connection
Push-in connector
- Contact type
1 maker
- Factory colour
Light grey
- Min. temperature
+60 °C
- Max. temperature
-25 °C
IP20
- Length
98 mm
- Width
36 mm
- Height
90 mm
- Content
1 pc(s)
- Type
CBMC E4 24DC/1-4A NO
- Dim
(L x W x H) 98 x 36 x 90 mm
- Input voltage
24 V DC
16 A
Other
36
90 mm
98 mm
1
Other
-25-60 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2140963 Phoenix Contact 2906031 CBMC E4 24DC/1-4A NO RCCB 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2140963 Phoenix Contact 2906031 CBMC E4 24DC/1-4A NO RCCB 1 maker 1 pc(s)
Description
Tool-free adjustable circuits via a button operation of the push-button LED buttons. Immediate recording of the operating status via status LEDs in traffic light colors.
This text is machine translated.
This text is machine translated.
















