
Technical specifications
- Voltage strength< 1050 V/DC
- Wire stripping length: 8 mm
- CURRENT CONSUMPTION 0.19 A (350 V/DC), 0.07 A (1000 V/DC)
- Product type
DC/DC converter
- Min. input voltage
300 V DC
- Output voltage
24 V DC
- Input voltage
300 V/DC - 1000 V DC
- Input voltage (max.)
1000 V DC
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
60 W
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
24 V
- No. of outputs
1 x
- Connection
Screws
- Dim
(L x W x H) 84 x 55 x 90 mm
- Weight
0.3 kg
- Output voltage (max.)
24 V DC
- Operating temperature (max.)
+70 °C
- Min. operating temperature (derating)
+55 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2906300
- Content
1 pc(s)
- MTBF
1160000 h
- PSU features
DC-to-DC converter
- Width
55 mm
- Height
90 mm
- Length
84 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
UNO-PS/350-900DC/24DC/60W
- Efficiency
90 %
55
90 mm
84 mm
90 mm
FALSE
TRUE
DC
Screw connection
TRUE
IP20
None
None
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225666 Phoenix Contact 2906300 DC/DC converter 24 V 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
Datasheet 2225666 Phoenix Contact 2906300 DC/DC converter 24 V 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225666 Phoenix Contact 2906300 DC/DC converter 24 V 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.












