
Technical specifications
- Division unit: 6 TE
- POWER SUPPLY SYSTEM IEC: TN-C.
- Mounting type: Mounting rail 35 mm
- Housing material PA 6.6-FR 20% GF
- Pollution level: 2
- Flammability class according to UL 94: V-0
- Design: Two-part plug-in rail module
- Number of pins: 3
- Overvoltage protection fault message: Optical, remote signaling contact
- Highest continuous voltage UC 264 V AC
- Short circuit resistance ISCCR 50kA
- Maximum pre-fuse for spur line wiring: 500 A (GG)
- Connection type: Plug/screw connection via COMBICON
- RATED LOAD CURRENT IL 125 A (< 55 °C)
- Product type
Lightning conductor
- Leakage current
50 kA
- Nominal voltage
240 V AC
415 V AC
- Operating temperature
-40 °C - +80 °C
IP20
- Manufacturer part #
2907390
- Factory colour
Light grey
- Dim
(W x H x D) 95.2 x 95.2 x 74.5 mm
- Width
95.2 mm
- Height
95.2 mm
- Depth
74.5 mm
- Content
1 pc(s)
DIN rail (top hat rail) 35 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225709 Phoenix Contact 2907390 FLT-SEC-P-T1-3C-264/50-FM Lightning conductor 50 kA 1 pc(s)
Datasheet 2225709 Phoenix Contact 2907390 FLT-SEC-P-T1-3C-264/50-FM Lightning conductor 50 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225709 Phoenix Contact 2907390 FLT-SEC-P-T1-3C-264/50-FM Lightning conductor 50 kA 1 pc(s)
Description
This text is machine translated.












