
Technical specifications
- Division unit: 1 TE
- POWER SUPPLY SYSTEM IEC: TN-S
- Mounting type: On base element
- Housing material PA 6.6-FR 20% GF
- Pollution level: 2
- Flammability class according to UL 94: V-0
- Design: Plug
- Number of pins: 2
- Overvoltage protection fault message: Optical
- Maximum continuous voltage UC 80 V AC
- Protective conductor current IPE: ≤ 5 µA
- Short-circuit resistance ISCCR: 10 kA AC
- Maximum pre-fuse for spur line wiring: 32 A (GG / B / C)
- Connection type: Pluggable
- Product type
Surge protection plug
- Leakage current
2 kA
- Nominal voltage
60 V AC
- Pick-up time (details)
25 ns
- Operating temperature
-40 °C - +80 °C
IP20
- Manufacturer part #
2907921
- Factory colour
Light grey
- Dim
(W x H x D) 46.7 x 46.7 x 65.7 mm
- Width
46.7 mm
- Height
46.7 mm
- Depth
65.7 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225717 Phoenix Contact 2907921 PLT-SEC-T3-60-P-UT/PT Surge protection plug 2 kA 1 pc(s)
Datasheet 2225717 Phoenix Contact 2907921 PLT-SEC-T3-60-P-UT/PT Surge protection plug 2 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225717 Phoenix Contact 2907921 PLT-SEC-T3-60-P-UT/PT Surge protection plug 2 kA 1 pc(s)
Description
This text is machine translated.












