

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
MKDSO 2,5/ 4-L RD
Screw terminal
+ extractor sleeve
4
4
MKDSO
8.00 mm
Screw terminal
24 A
0.14 mm²
24 A
0.14 mm²
2.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Red
Perpendicular (to the PCB)
2909400
Yes
50 pc(s)
400 V
21.25 mm
19.95 mm
15.30 mm
Datasheet 568188 Phoenix Contact 2909400 Screw terminal 2.50 mm² Number of pins 4 Red 50 pc(s) Package
User & Safety Instructions 568188 Phoenix Contact 2909400 Screw terminal 2.50 mm² Number of pins 4 Red 50 pc(s) Package