
Technical specifications
- Withstand voltage 300 V/AC 30 s.
- Wire stripping length: 10 mm
- CURRENT CONSUMPTION 0.46 A (100 V/AC), 0.37 A (120 V/AC), 0.2 A (230 V/AC), 0.2 A (240 V/AC)
- Nominal power consumption 37 VA
- Type
Carry rail mounting
- Nominal input voltage
100 - 240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
24 V DC
- Input voltage
100 V/AC - 240 V AC
- Input voltage (max.)
240 V AC
- Max. output current
1.3 A
- Output current (max.) - rounded
1.3 A
30 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V
- Connection
Push-in connector
- Dim
(L x W x H) 90 x 22.5 x 106 mm
- Weight
0.188 kg
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V
- Operating temperature (max.)
+70 °C
- Min. operating temperature (derating)
+60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2909575
- Content
1 pc(s)
- MTBF
1904000 h
- PSU features
Regulated
- Width
22.5 mm
- Height
106 mm
- Length
90 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
QUINT4-PS/1AC/24DC/1.3/PT
- Efficiency
90.7 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2140967 Phoenix Contact 2909575 Rail mounted PSU (DIN) 24 V 1.3 A 30 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2140967 Phoenix Contact 2909575 Rail mounted PSU (DIN) 24 V 1.3 A 30 W Content 1 pc(s)
Description
This text is machine translated.





!['Diagram shows current In [A] against Iout [A]: 1) 120V AC/24V DC (rising line), 2) 230V AC/24V DC (steeper line).'](https://asset.conrad.com/media10/isa/160267/c1/-/en/002140967TI06/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)










