
Technical specifications
- Withstand voltage 300 V/AC 30 s.
- Wire stripping length: 10 mm
- CURRENT CONSUMPTION 0.85 A (100 V/AC), 0.7 A (120 V/AC), 0.39 A (230 V/AC), 0.37 A (240 V/AC)
- Rated power consumption 71 VA
- Type
Carry rail mounting
- Nominal input voltage
AC 100-240V
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
24 V DC
- Input voltage
100 V/AC - 240 V AC
- Input voltage (max.)
240 V AC
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
60 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V
- Connection
Push-in connector
- Dim
(L x W x H) 90 x 32 x 106 mm
- Weight
0.244 kg
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V
- Operating temperature (max.)
+70 °C
- Min. operating temperature (derating)
+60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2909576
- Content
1 pc(s)
- MTBF
1347000 h
- PSU features
Adjustable voltage output
- Width
32 mm
- Height
106 mm
- Length
90 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
QUINT4-PS/1AC/24DC/2.5/PT
- Efficiency
92.6 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141050 Phoenix Contact 2909576 Rail mounted PSU (DIN) 24 V 2.5 A 60 W Content 1 pc(s)
Datasheet 2141050 Phoenix Contact 2909576 Rail mounted PSU (DIN) 24 V 2.5 A 60 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2141050 Phoenix Contact 2909576 Rail mounted PSU (DIN) 24 V 2.5 A 60 W Content 1 pc(s)
Description
This text is machine translated.


![The diagram shows the efficiency curve of a power supply. X-axis: Output current 'I_out [A]'. Y-axis: Efficiency 'Eta [%]'. Two curves, 1: U_in 120V, 2: U_in 230V.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002141050TI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)













