

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDSO 2,5/ 2-R BK VPE200
Screw terminal
+ extractor sleeve
5 mm
1
2
2
MKDSO
8.00 mm
Screw terminal
24 A
0.14 mm²
24 A
0.14 mm²
2.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Cathode copper, tin plated
Polyamide
Black
Perpendicular (to the PCB)
2909785
Yes
200 pc(s)
400 V
17.05 mm
15.30 mm
9.95 mm
wire-to-board
MKDSO
Datasheet 568085 Phoenix Contact 2909785 Screw terminal 2.50 mm² Number of pins 2 Black 200 pc(s)
User & Safety Instructions 568085 Phoenix Contact 2909785 Screw terminal 2.50 mm² Number of pins 2 Black 200 pc(s)