
Technical specifications
- Flammability class according to UL 94: V-0
- Mounting type: Mounting rail 35 mm
- Number of poles: 1
- Protection class III
- Design: Mounting rail module one-piece
- Fuse type: Electronic
- Dimensioning surge voltage: 0.5 kV
- Operating voltage 18 V DC ... 30 V DC
- Rated voltage 24 V DC
- Rated current IN 24 A DC (total current input)
- Fail-safe element 15 A DC
- Efficiency> 99%
- Quiescent current I0: type. 12 mA
- Power loss: type. 0.3 W (at idle)
- Waiting time after switching off a channel: 5 s (in case of overload / short circuit)
- Temperature derating 21 A (total current at 60 °C)
- Trigger type: E (electronic)
- Required pre-fuse: Not required, integrated fail-safe element
- Electrical strength: Max. 35 V DC (load circuit)
- Voltage drop 0.1 V (at 6 A)
- Switch-off time for load circuit: ≤ 10 ms (in case of short circuit> 2.0 x IN)
- Conductor cross-section rigid: 0.2 mm² ... 4 mm²
- Conductor cross-section AWG: 24 ... 14
- Conductor cross-section flexible m. Ferrule w. Plastic sleeve: 0.2 mm² ... 2.5 mm²
- Conductor cross-section flexible m. Ferrule without plastic sleeve: 0.2 mm² ... 2.5 mm²
- OPERATING VOLTAGE DC: 0 V DC ... 30 V DC
- Operating current DC 100 mA DC
- Product type
RCCB
- Type
Electronic device protection switch
- Connection
Push-in connector
- Contact type
1 maker
- Factory colour
Traffic grey
- Min. temperature
+60 °C
- Max. temperature
-30 °C
IP20
- Length
55.6 mm
- Width
6.2 mm
- Height
105.8 mm
- Content
1 pc(s)
- Type
PTCB E1 24DC/6A NO
- Dim
(L x W x H) 55.6 x 6.2 x 105.8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225785 Phoenix Contact 2909908 PTCB E1 24DC/6A NO RCCB 1 maker 1 pc(s)
Datasheet 2225785 Phoenix Contact 2909908 PTCB E1 24DC/6A NO RCCB 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225785 Phoenix Contact 2909908 PTCB E1 24DC/6A NO RCCB 1 maker 1 pc(s)
Description
Applications can be easily set up, because they can be bridged to the CLIPLINE complete series terminal program. Individually designed for appropriate protection, exactly according to your requirements.
This text is machine translated.
This text is machine translated.






![Graph shows current I[A] vs. temperature T[°C]; current remains constant at 24 A from -20°C to 50°C, then drops to 18 A at 60°C.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002225785TI05/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)











