
Technical specifications
- Flammability class according to UL 94: V-0
- Mounting type: Mounting rail 35 mm
- Number of poles: 1
- Protection class III
- Design: Mounting rail module one-piece
- Fuse type: Electronic
- Dimensioning surge voltage: 0.5 kV
- Operating voltage 18 V DC ... 27.5 V DC
- Rated voltage 24 V DC
- Rated current IN 24 A DC (total current input)
- Fail-safe element 4 A DC
- Efficiency> 99%
- Quiescent current I0: type. 12 mA
- Power loss: type. 0.3 W (at idle)
- Waiting time after switching off a channel: 5 s (in case of overload / short circuit)
- Temperature derating 21 A (total current at 60 °C)
- Trigger type: E (electronic)
- Required pre-fuse: Not required, integrated fail-safe element
- Electrical strength: Max. 35 V DC (load circuit)
- Voltage drop 0.06 V (at 2 A)
- Switch-off time for load circuit: ≤ 10 ms (in case of short circuit> 2.0 x IN)
- Conductor cross-section rigid: 0.2 mm² ... 4 mm²
- Conductor cross-section AWG: 24 ... 14
- Conductor cross-section flexible m. Ferrule w. Plastic sleeve: 0.2 mm² ... 2.5 mm²
- Conductor cross-section flexible m. Ferrule without plastic sleeve: 0.2 mm² ... 2.5 mm²
- OPERATING VOLTAGE DC: 0 V DC ... 30 V DC
- Operating current DC 100 mA DC
- Product type
RCCB
- Type
Electronic device protection switch
- Connection
Push-in connector
- Contact type
1 maker
- Factory colour
Traffic grey
- Min. temperature
+60 °C
- Max. temperature
-30 °C
IP20
- Length
55.6 mm
- Width
6.2 mm
- Height
105.8 mm
- Content
1 pc(s)
- Type
PTCB E1 24DC/1-3A NO
- Dim
(L x W x H) 55.6 x 6.2 x 105.8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225786 Phoenix Contact 2909909 PTCB E1 24DC/1-3A NO RCCB 1 maker 1 pc(s)
Datasheet 2225786 Phoenix Contact 2909909 PTCB E1 24DC/1-3A NO RCCB 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225786 Phoenix Contact 2909909 PTCB E1 24DC/1-3A NO RCCB 1 maker 1 pc(s)
Description
This text is machine translated.






![The diagram shows current (I [A]) against temperature (T [°C]). Current remains constant at 24 A between -20°C and 50°C, then falls at 60°C.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002225786TI05/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)











