
Technical specifications
- Division unit: 2 TE
- POWER SUPPLY SYSTEM IEC: TN-C.
- Mounting type: Mounting rail 35 mm
- Housing material PA 6.6-FR 20% GF
- Pollution level: 2
- Flammability class according to UL 94: V-0
- Design: Two-part plug-in rail module
- Number of pins: 3
- Overvoltage protection fault message: Optical, remote signaling contact
- Maximum continuous voltage UC 440 V AC
- Short-circuit resistance ISCCR 25kA (with pre-fuse up to 315A GG)
- Maximum pre-fuse for spur line wiring: 315 A (GG)
- Connection type: Plug/screw connection via COMBICON
- Rated load current IL: 40 A (Biconnect M4 fork cable lug 6 mm²)
- Product type
Surge arrester
- Leakage current
20 kA
- Nominal voltage
400 V AC
690 V AC
- Operating temperature
-40 °C - +80 °C
IP20
- Manufacturer part #
2909968
- Factory colour
Light grey
- Dim
(W x H x D) 97.9 x 97.9 x 74.5 mm
- Width
97.9 mm
- Height
97.9 mm
- Depth
74.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225789 Phoenix Contact 2909968 VAL-SEC-T2-3C-440-FM Surge arrester 20 kA 1 pc(s)
Datasheet 2225789 Phoenix Contact 2909968 VAL-SEC-T2-3C-440-FM Surge arrester 20 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225789 Phoenix Contact 2909968 VAL-SEC-T2-3C-440-FM Surge arrester 20 kA 1 pc(s)
Description
Leakage current-free varistor arrester. Pluggable Optical, mechanical status display. With potential-free telecommunication contact.
This text is machine translated.
This text is machine translated.












