
Technical specifications
- Dielectric strength 35 V/DC 60 s.
- Wire stripping length: 10 mm
- CURRENT CONSUMPTION 13.8 A (24 V/DC)
- Nominal input voltage
24 V/DC
- Product type
DC/DC converter
- Min. input voltage
24 V DC
- Output voltage
24 V DC
- Input voltage
24 V/DC - 24 V DC
- Input voltage (max.)
24 V DC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Push-in connector
- Dim
(L x W x H) 125 x 50 x 130 mm
- Weight
0.8 kg
- Output voltage (max.)
24 V DC
- Operating temperature (max.)
+70 °C
- Min. operating temperature (derating)
+60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2910120
- Content
1 pc(s)
- MTBF
1380000 h
- PSU features
DC-to-DC converter
- Width
50 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
QUINT4-PS/24DC/24DC/10/PT
- Efficiency
93.3 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141038 Phoenix Contact 2910120 DC/DC converter 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)
Datasheet 2141038 Phoenix Contact 2910120 DC/DC converter 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2141038 Phoenix Contact 2910120 DC/DC converter 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.















