
Technical specifications
- Dielectric strength 35 V/DC 60 s.
- Wire stripping length: 10 mm
- CURRENT CONSUMPTION 5.5 A (24 V/DC)
- Nominal input voltage
24 V/DC
- Product type
DC/DC converter
- Min. input voltage
18 V DC
- Output voltage
12 V DC
- Input voltage
18 V/DC - 32 V DC
- Input voltage (max.)
32 V DC
- Max. output current
8 A
- Output current (max.) - rounded
8 A
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Push-in connector
- Dim
(L x W x H) 125 x 36 x 130 mm
- Weight
0.6 kg
- Output voltage (max.)
12 V DC
- Operating temperature (max.)
+70 °C
- Min. operating temperature (derating)
+60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2910122
- Content
1 pc(s)
- MTBF
970000 h
- PSU features
DC-to-DC converter
- Width
36 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
QUINT4-PS/24DC/12DC/8/PT
- Efficiency
91 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141039 Phoenix Contact 2910122 DC/DC converter 12 V DC 8 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2141039 Phoenix Contact 2910122 DC/DC converter 12 V DC 8 A No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.














