
Technical specifications
- Push-in connection
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 26 ... 14
- Width 6.2 mm
- Height: 80 mm
- Depth: 86 mm
- Colour: Grey (RAL 7042)
- Flammability class according to UL 94: V0
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -20 °C ... 65 °C
- Ambient temperature (storage/transport): -25 °C ... 80 °C
- Altitude: ≤ 2000 m.
- Standards/regulations: IEC 61812-1;IEC 60947-5-1
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- Permissible air humidity (operation): 15 % ... 85 %
- Designation Connection: Potential-afflicted, terminals A1-B1
- Stripped length: 8 mm
- All mounting positions permitted
- UL / C-UL listed UL 508
- UL, USA / Canada: UL, USA / Canada
- Operating mode 100 % ED
- CE CE
- INPUT VOLTAGE RANGE: 24 V DC (19.2 V DC ... 30 V DC
- Rated power consumption 0.45 W (at 24 V DC)
- Installation instructions: On standard rail NS 35 according to EN 60715
- Electromagnetic compatibility: Conformity to EMC directive
- Low-voltage directive: Conformity to the NS directive
- Interference radiation: Interference radiation
- Immunity speed EN 61000-6-2
- Switching voltage maximum 250 V AC
- Status display: Green LED (Power);yellow LED (relay active)
- Contact version 1 potential-free changeover contacts
- Rated insulation voltage 300 V AC
- Dimensioning surge voltage: 6 kV
- Switching: Switching
- Mechanical life: 2x 107 switching cycles
- Breaking capacity (resistive load) maximum: 1500 VA (6 A/250 V AC)
- Electrical life: 2x 105 switching cycles
- Output fuse 6.3 A (quick-blow)
- Readiness time 50 ms
- Repeatability ≤ 0.5 % (from full scale value)
- Insulation material type Case: Polyamide PA, self-extinguishing
- Setting range Time: 0.1 s ... 300 min (4 time-end ranges)
- Setting accuracy: ≤ 2.5 % (from full scale value)
- Taxes: Taxes
- Control pulse length ≥ 50 ms
- Packaging type
Piece
- Product type
TDR
- Type
PLC-TR-1T-MUL-300M-PT
- Type
Multifunction
- Connection
Push-in spring-loaded terminal
- Functions
Selectable delay
- Operating voltage
24 V DC
- Min. operating voltage
19.2 V DC
- Max. operating voltage
30 V DC
- Operating voltage
19.2 - 30 V DC
- Contact type
1 change-over
- Switching voltage (max.)
250 V AC
- Max. switching capacity
1500 VA
- Time range (min.)
0.1 s
- Time range (max.)
300 min
- Min. temperature
-20 °C
- Max. temperature
65 °C
IP20
- Width
6.2 mm
- Height
80 mm
- Depth
86 mm
- Dim
(W x H x D) 6.2 x 80 x 86 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3580315 Phoenix Contact 2910141 PLC-TR-1T-MUL-300M-PT TDR Multifunction 24 V DC 1 pc(s) Time range: 0.1 s - 300 min 1 change-ove
User & Safety Instructions
User & Safety Instructions 3580315 Phoenix Contact 2910141 PLC-TR-1T-MUL-300M-PT TDR Multifunction 24 V DC 1 pc(s) Time range: 0.1 s - 300 min 1 change-ove
Description
This text is machine translated.




