
Technical specifications
- Flammability class according to UL 94: V-0
- Mounting type: Mounting rail 35 mm
- Number of poles: 1
- Protection class III
- Design: Mounting rail module one-piece
- Fuse type: Electronic
- Dimensioning surge voltage: 0.5 kV
- Operating voltage 18 V DC ... 30 V DC
- Rated voltage 24 V DC
- Rated current IN: Max. 16 A DC (IN+)
- Fail-safe element: 15 A DC (per output channel)
- Efficiency> 99%
- Quiescent current I0: type. 33 mA
- Power loss: type. 0.8 W (at idle)
- Waiting time after switching off a channel: 5 s (in case of overload / short circuit)
- Trigger type: E (electronic)
- Required pre-fuse: Not required, integrated fail-safe element
- Electrical strength: Max. 35 V DC (load circuit)
- Switch-off time for load circuit: ≤ 10 ms (in case of short circuit> 2.0 x IN)
- Conductor cross-section rigid: 0.2 mm² ... 10 mm²
- Conductor cross-section AWG: 24 ... 8
- Conductor cross-section flexible m. Ferrule w. Plastic sleeve: 0.25 mm² ... 4 mm²
- Conductor cross-section flexible m. Ferrule without plastic sleeve: 0.25 mm² ... 6 mm².
- Product type
RCCB
- Type
Electronic device protection switch
- Connection
Push-in connector
- Factory colour
Light grey
- Min. temperature
+60 °C
- Max. temperature
-25 °C
IP20
- Length
98 mm
- Width
36 mm
- Height
90 mm
- Content
1 pc(s)
- Type
CBMC E4 24DC/1-4A+ IOL
- Dim
(L x W x H) 98 x 36 x 90 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225801 Phoenix Contact 2910410 CBMC E4 24DC/1-4A+ IOL RCCB 1 pc(s)
Datasheet 2225801 Phoenix Contact 2910410 CBMC E4 24DC/1-4A+ IOL RCCB 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2225801 Phoenix Contact 2910410 CBMC E4 24DC/1-4A+ IOL RCCB 1 pc(s)
Description
Tool-free adjustable circuits via a button operation of the push-button LED buttons. Transparency of the system thanks to extensive diagnostics options. Worldwide access to the device through the connection to your IO-Link infrastructure. Convenient fault diagnosis through precise fault categorization and storage.
This text is machine translated.
This text is machine translated.














