
Number
Highlights & Details
Phoenix Contact 2962609 UM 45-FLK40 VARIOFACE-Module For Flat Strip Plug Connector - Series UM 45 0.14 - 1.5 mm²
- With screw connection
Technical specifications
- Product type
Transfer module
- Total no. of pins
40
- Connection
Screws
- Dim
(W x H x D) 151 x 50 x 45 mm
- Operating current
Max. 1 A
- Content
1 pc(s)
- Number of pins
40
- Width
151 mm
- Height
50 mm
- Series
Varioface-UM45-FLK
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Features
Any orientation
+ ribbon connector
+ dual port connector
- Depth
45 mm
- Type
UM 45-FLK50
- Connector cross section
0.14 - 1.5 mm²
- Pins
40
- Connection
-
- Temperature range
-20 - +50 °C
- Casing
DIN rail assembly
- Operating voltage
60 V AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 747932 Phoenix Contact 2962609 UM 45-FLK40 VARIOFACE-Module For Flat Strip Plug Connector - Series UM 45 0.14 - 1.5 mm²
User & Safety Instructions
User & Safety Instructions 747932 Phoenix Contact 2962609 UM 45-FLK40 VARIOFACE-Module For Flat Strip Plug Connector - Series UM 45 0.14 - 1.5 mm²
Description
UM 45-FLK Module with double stock terminals the module low and high bolting device handles are attached in order to secure the flat strip cable plug against accidental release.





