
Number
Technical specifications
- Product type
Interface relay
- Type
PLC-RSC- 24DC/21
- Connection
Screw terminal
- Factory colour
Multicolour
- Contact type
1 change-over
- Contact material
AgSnO
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
+ flyback diode
+ reverse polarity protection
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Width
6.2 mm
- Height
80 mm
- Dim
(W x H x D) 6.2 x 80 x 94 mm
- Content
1 pc(s)
- Weight
0.03
- Depth
94 mm
- Type
Screw connector
- Nominal voltage (details)
24 V DC
- Switching capacity
250 V (AC/DC)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 743379 Phoenix Contact 2966171 PLC-RSC- 24DC/21 PLC Interface Terminal
User & Safety Instructions
User & Safety Instructions 743379 Phoenix Contact 2966171 PLC-RSC- 24DC/21 PLC Interface Terminal


