
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
Interface relay
- Type
PLC-RSC-230UC/21
- Connection
Screw terminal
- Factory colour
Multicolour
- Contact type
1 change-over
- Contact material
AgSnO
- Nominal voltage
220 V DC
230 V AC
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
+ diode bridge
IP20
- Max. temperature
+55 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(W x H x D) 6.2 x 80 x 94 mm
- Content
1 pc(s)
- Type
Screw connector
- Nominal voltage (details)
230 V/AC/220 V DC
- Switching capacity
250 V (AC/DC)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743406 Phoenix Contact 2966207 PLC-RSC-230UC/21 PLC Interface Terminal
User & Safety Instructions
User & Safety Instructions 743406 Phoenix Contact 2966207 PLC-RSC-230UC/21 PLC Interface Terminal
Description
PLC-Interface, consisting out Basic terminal block with screw terminal and plug-in Miniature relay with power contact, to installation on mounting rail.


