
Number
Technical specifications
- Product type
Interface relay
- Type
PLC-RSC-230UC/21-21
- Connection
Screw terminal
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
220 V DC
230 V AC
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
+ diode bridge
IP20
- Max. temperature
+55 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(W x H x D) 14 x 80 x 94 mm
- Content
1 pc(s)
- Type
Screw connector
- Nominal voltage (details)
230 V/AC/220 V DC
- Switching capacity
250 V (AC/DC)
0.005 A
14
80 mm
94 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
179.4-264.5 V
179.4-264.5 V
171.6-264 V
Untreated
IP20
TRUE
AC
0
0
2
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743446 Phoenix Contact 2967099 PLC-RSC-230UC/21-21 PLC Interface Terminal
User & Safety Instructions
User & Safety Instructions 743446 Phoenix Contact 2967099 PLC-RSC-230UC/21-21 PLC Interface Terminal
Description
Consisting of basic terminal and pluggable relay.

