
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
Mini double terminal block
Technical specifications
- Packaging type
Piece
- Product type
Micro terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
16
- Clamp width
4.2 mm
- No. of rows
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Nominal voltage
400 V
- Stripping length (max.)
6 mm
- Manufacturer part #
3001679
- Content
1 pc(s)
- Industrial packaging
No
- Type
MT 1,5-QUATTRO
- Dim
(L x W x H) 33.5 x 4.2 x 30 mm
- Width
4.2 mm
- Height
30 mm
- Length
33.5 mm
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- Nominal voltage (details)
400 V
- Nominal current (details)
16 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743985 Phoenix Contact 3001679 Micro terminal 4.2 mm Screws Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 743985 Phoenix Contact 3001679 Micro terminal 4.2 mm Screws Grey 1 pc(s) Piece
Description
With their compact design, MT 1.5 micro-terminals meet the growing demand for ever-smaller switching units. Voltage branching is one of the main functions of series terminals. MT 1.5, MT 1.5 Quattro and MTTB 1.5 two-level terminals can perform this function in places where space is very limited. All micro-terminals are bridgable at the centre.
Hints
For 15mm supporting rail (a 35mm rail can also be used with the MTTB)
(*) The total current with all wires connected must not exceed the maximum current rating.










