
Phoenix Contact 3001695 Triple port PG terminal 4.2 mm Screws Green, Yellow 1 pc(s) Piece
Number
Highlights & Details
Mini double terminal block
Technical specifications
- Packaging type
Piece
- Product type
Triple port PG terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
16
- Clamp width
4.2 mm
- No. of rows
2
- Number of pins
4
- Factory colour
Green
Yellow
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Stripping length (max.)
6 mm
- Manufacturer part #
3001695
- Content
1 pc(s)
- Industrial packaging
No
- Type
MT 1,5-QUATTRO-PE
- Dim
(L x W x H) 33.5 x 4.2 x 30 mm
- Width
4.2 mm
- Height
30 mm
- Length
33.5 mm
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- Nominal voltage (details)
400 V
- Nominal current (details)
17.5 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 744011 Phoenix Contact 3001695 Triple port PG terminal 4.2 mm Screws Green, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 744011 Phoenix Contact 3001695 Triple port PG terminal 4.2 mm Screws Green, Yellow 1 pc(s) Piece










