
Phoenix Contact 3002369 PD terminal block 18.5 mm Push-in connector Grey 25 pc(s) Piece
Highlights & Details
Potential terminal
- PT 2X10/9X4
Technical specifications
- Number of connections: 11
- Potential: 1
- Nominal cross-section: 4 mm²
- Dimensioning surge voltage: 8 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current 57 A.
- Open side wall: No.
- Packaging type
Piece
- Product type
PD terminal block
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
20
- AWG max.
6
- Clamp width
18.5 mm
- No. of rows
1
- Factory colour
Grey
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Nominal voltage
1000 V
- Stripping length (max.)
18 mm
- Manufacturer part #
3002369
- Content
25 pc(s)
- Type
PT 2X10/9X4
- Dim
(L x W x H) 83.2 x 18.5 x 42.4 mm
- Width
18.5 mm
- Height
42.4 mm
- Length
83.2 mm
- Rated surge voltage
8 kV
- Contamination level
2
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225834 Phoenix Contact 3002369 PD terminal block 18.5 mm Push-in connector Grey 25 pc(s) Piece
Datasheet 2225834 Phoenix Contact 3002369 PD terminal block 18.5 mm Push-in connector Grey 25 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225834 Phoenix Contact 3002369 PD terminal block 18.5 mm Push-in connector Grey 25 pc(s) Piece
Description
This text is machine translated.






