
Phoenix Contact 3002605 Fuse serial terminal Push-in connector Black 50 pc(s)
Highlights & Details
Fuse serial terminal
- PT 4-PE/L/HESILED 250 (5X20)
Technical specifications
- Ambient temperature (operation): -60 °C ... 130 °C
- Number of ports: 5
- Nominal cross-section: 4 mm²
- Dimensioning surge voltage: 6 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current: 32 A (at 6 mm² conductor cross-section rigid)
- Open side wall: Yes
- Test specification touch protection: DIN EN 50274 (VDE 0660-514):2002-11
- Hand back safety: Guaranteed
- Finger safety: Guaranteed
- Product type
Fuse serial terminal
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- No. of rows
3
- Factory colour
Black
- Nominal current
28 A
- Nominal current - rounded value
28 A
- Nominal voltage
500 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
3002605
- Content
50 pc(s)
- Type
PT 4-PE/L/HESILED 250 (5X20)
- Dim
(L x W) 118.5 mm x 6.2 mm
- Width
6.2 mm
- Length
118.5 mm
- Contamination level
3
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225835 Phoenix Contact 3002605 Fuse serial terminal Push-in connector Black 50 pc(s)
Datasheet 2225835 Phoenix Contact 3002605 Fuse serial terminal Push-in connector Black 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2225835 Phoenix Contact 3002605 Fuse serial terminal Push-in connector Black 50 pc(s)
Description
This text is machine translated.













