
Number (Package size 20 pc(s))
Total (€ 2.52 / piece)
€ 50.41
plus VAT.
14-day return policy included
Highlights & Details
Distributor block PTFIX 6X1.5 RD
- PTFIX 6X1,5 RD
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Features
built-in jumper
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
16
- Clamp width
12.6 mm
- No. of rows
1
- Pins per row
6
- Number of pins
6
- Factory colour
Red
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
450 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3002765
- Content
20 pc(s)
- Industrial packaging
Yes
- Type
PTFIX 6X1,5 RD
- Dim
(L x W x H) 21 x 12.6 x 17.6 mm
- Width
12.6 mm
- Height
17.6 mm
- Length
21 mm
- Flammability rating
V0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1563550 Phoenix Contact 3002765 Distribution block 12.6 mm Pull spring Red 20 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1563550 Phoenix Contact 3002765 Distribution block 12.6 mm Pull spring Red 20 pc(s) Piece










