
Phoenix Contact 3002914 Distribution block 27.4 mm Pull spring Grey 20 pc(s)
EAN:
Part number:
Item no:
Number (Package size 20 pc(s))
Total (€ 5.88 / piece)
€ 117.64
plus VAT.
14-day return policy included
Technical specifications
- Product type
Distribution block
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
16
- Clamp width
27.4 mm
- No. of rows
1
- Pins per row
12
- Number of pins
12
- Factory colour
Grey
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3002914
- Content
20 pc(s)
- Industrial packaging
Yes
- Type
PTFIX 12X1,5-NS15A GY
- Dim
(L x W x H) 21 x 27.4 x 27.2 mm
- Width
27.4 mm
- Height
27.2 mm
- Length
21 mm
- Flammability rating
V0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1563552 Phoenix Contact 3002914 Distribution block 27.4 mm Pull spring Grey 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1563552 Phoenix Contact 3002914 Distribution block 27.4 mm Pull spring Grey 20 pc(s)










