
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
Through clamps UK
- UK 2,5 N
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
Anti-corrosive
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
24
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Stripping length (max.)
7 mm
- Manufacturer part #
3003347
- Content
1 pc(s)
- Industrial packaging
No
- Type
UK 2,5 N
- Dim
(L x W x H) 42.5 x 5.2 x 42 mm
- Width
5.2 mm
- Height
42 mm
- Length
42.5 mm
- Flammability rating
V2
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- Nominal voltage (details)
800 A (at 2.5 mm²)
- Nominal current (details)
24 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743105 Phoenix Contact 3003347 Continuity 5.2 mm Screws Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 743105 Phoenix Contact 3003347 Continuity 5.2 mm Screws Grey 1 pc(s) Piece
Description
For mounting on G or top-hat rail after EN 50 035 or 50 022 insulated housing polyamide 6.6 unbreakable and track-resistant · Corrosion-resistant copper alloy, nickel-plated.
Features
- Insulated polyamide 6.6 housing, unbreakable and flashover-resistant
- Corrosion-resistant nickel-plated copper alloy.













