
Phoenix Contact 3003923 Triple port PG terminal 10.2 mm Screws Green, Yellow 1 pc(s) Package
Number
Highlights & Details
PE protective conductor terminal
- USLKG 10 N
Technical specifications
- Closed housing.
- Packaging type
Package
- Product type
Triple port PG terminal
- Features
closed
- Connection
Screws
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
20
- AWG max.
6
- Clamp width
10.2 mm
- No. of rows
1
- Pins per row
1
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Stripping length (max.)
10 mm
- Manufacturer part #
3003923
- Content
1 pc(s)
- Industrial packaging
No
- Type
USLKG 10 N
- Dim
(L x W x H) 42.5 x 10.2 x 45.8 mm
- Width
10.2 mm
- Height
45.8 mm
- Length
42.5 mm
- Weight
0.03
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 743304 Phoenix Contact 3003923 Triple port PG terminal 10.2 mm Screws Green, Yellow 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 743304 Phoenix Contact 3003923 Triple port PG terminal 10.2 mm Screws Green, Yellow 1 pc(s) Package










