
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 3.10
-33 %
€ 2.09
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
12
- Clamp width
6.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Blue
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Stripping length (max.)
8 mm
- Manufacturer part #
3004388
- Content
1 pc(s)
- Industrial packaging
No
- Type
UK 5 N BU
- Dim
(L x W x H) 42.5 x 6.2 x 47 mm
- Width
6.2 mm
- Height
47 mm
- Length
42.5 mm
- Flammability rating
V0
- Insulation material
Polyamide 6.6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 673817 Phoenix Contact 3004388 Serial continuity 6.2 mm Screws Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 673817 Phoenix Contact 3004388 Serial continuity 6.2 mm Screws Blue 1 pc(s) Piece
Description
Universal UK terminal. For mounting on G or top-hat rail after EN 50 035 or 50 022 insulated housing polyamide 6.6 unbreakable and current leak - resistant · Corrosion proof copper alloy, nickel-plated
Features
- Insulated polyamide 6.6 housing, unbreakable and flashover-resistant
- Corrosion-resistant nickel-plated copper alloy.









